Huco, 50 mm OD, 25mm Bore Finished with Keyway Bore, 50 mm Length Coupler

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.62

(exc. VAT)

€30.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.62
5 - 9€23.64
10 +€23.12

*price indicative

RS Stock No.:
693-0834
Mfr. Part No.:
452H50.52
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Bore Diameter

25mm

Outside Diameter

50mm

Hub Length

50mm

Maximum Speed

3000rpm

Misalignment - Angular

0.5°

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

100μm

Material

Aluminium

Standards/Approvals

No

Bore Type

Finished with Keyway

COO (Country of Origin):
GB

Oldham Style Couplings - Clamp Style


Clamp style couplings for use with heavy power transmission at moderate speeds.

Huco Oldham Style Couplings


Backlash-free

Can handle large radial shaft misalignment

Constant low bearing side loads

Electrically isolating

Note

Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy