Huco, 41 mm OD 12 mm, 49.7 mm Length Coupler 12 mm

Image representative of range

Subtotal (1 unit)*

€55.74

(exc. VAT)

€68.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€55.74

*price indicative

RS Stock No.:
693-2433
Mfr. Part No.:
536.41.3535
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

49.7mm

Maximum Speed

5000rpm

Torque Rating

5.66Nm

Moment of Inertia

2390 x 10-8 kg/m²

Misalignment - Angular

2.5°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

800μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Bore Size B

12mm

Maximum Operating Temperature

120°C

Series

Flex B

Standards/Approvals

No

Screw Size

M3

COO (Country of Origin):
GB

Stainless Steel Bellows Couplings - Clamp Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy