Huco, 26 mm OD 8 mm, 37.5 mm Length Coupler 8 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.46

(exc. VAT)

€52.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€42.46
5 - 9€40.75
10 - 24€39.95
25 +€39.06

*price indicative

RS Stock No.:
693-2489
Mfr. Part No.:
530.26.2828
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

37.5mm

Maximum Speed

5000rpm

Torque Rating

4.62Nm

Moment of Inertia

350 x 10-8 kg/m²

Misalignment - Angular

2°

Hub Material

Aluminium

Style

Screw

Misalignment - Parallel

60μm

Misalignment - Axial

360μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Bore Size B

8mm

Maximum Operating Temperature

120°C

Series

Flex B

Standards/Approvals

No

Screw Size

M5

COO (Country of Origin):
GB

Stainless Steel Bellows Couplings - Set Screw Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy