Huco, 45 mm OD, 19.5 mm Length Coupler 52 mm

Get a bulk buy discount

Add 5 more to save €17.60

View bulk pricing options

Subtotal (1 unit)*

€87.84

(exc. VAT)

€108.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€87.84-
5 - 9€84.32€17.60
10 - 24€82.57€52.70
25 +€80.81€175.75

*price indicative

RS Stock No.:
693-2521
Mfr. Part No.:
550.45.5252
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

19.5mm

Maximum Speed

3000rpm

Torque Rating

22.3Nm

Misalignment - Angular

1.5°

Style

Screw

Hub Material

Aluminium Alloy

Misalignment - Parallel

200μm

Misalignment - Axial

500μm

Bore Size B

52mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M4

COO (Country of Origin):
DE

Stainless Steel Bellows Couplings - Set Screw Type


High torsional stiffness for positional accuracy

Low inertia

Ideal for servo drive applications with high precision dynamic position control

Material: Aluminium hub; stainless steel bellows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy