Rexnord, 102 mm OD Taper Bore, 87 mm Length Interchange Hub Coupler
- RS Stock No.:
- 808-7153
- Mfr. Part No.:
- OMEGA-E3-HUB-T/L
- Manufacturer:
- Rexnord
Get a bulk buy discount
Add 5 more to save €13.55
View bulk pricing optionsSubtotal (1 unit)*
€68.03
(exc. VAT)
€83.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.03 | - |
| 5 - 9 | €65.32 | €13.55 |
| 10 - 24 | €63.95 | €40.80 |
| 25 + | €62.58 | €136.25 |
*price indicative
- RS Stock No.:
- 808-7153
- Mfr. Part No.:
- OMEGA-E3-HUB-T/L
- Manufacturer:
- Rexnord
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexnord | |
| Product Type | Coupler | |
| Outside Diameter | 102mm | |
| Length | 87mm | |
| Torque Rating | 41Nm | |
| Hub Type | Interchange Hub | |
| Material | Elastomer | |
| Series | Omega E | |
| Bore Type | Taper | |
| Standards/Approvals | Ex Certified II 2GD c T5 | |
| Select all | ||
|---|---|---|
Brand Rexnord | ||
Product Type Coupler | ||
Outside Diameter 102mm | ||
Length 87mm | ||
Torque Rating 41Nm | ||
Hub Type Interchange Hub | ||
Material Elastomer | ||
Series Omega E | ||
Bore Type Taper | ||
Standards/Approvals Ex Certified II 2GD c T5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rexnord Omega Elastomer Coupling - Steel Hub Taper Lock
"This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. "
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX
Elastomer Couplings
Caution
One complete coupling requires the purchase of two hubs and a polymer connecting element
Related links
- Rexnord 87 mm Length Interchange Hub Coupler
- Rexnord 129 mm Length Interchange Hub Coupler
- Rexnord 100 mm Length Interchange Hub Coupler
- Rexnord 138 mm Length Interchange Hub Coupler
- Rexnord 108 mm Length Interchange Hub Coupler
- Rexnord 97 mm Length Interchange Hub Coupler
- Rexnord, 89 mm OD Taper Bore Interchange Hub Coupler
- Rexnord 122 mm Length Coupler
