Huco 48 mm Diameter Coupler, 48 mm Length, 6 mm Bore A, 6 mm Bore B
- RS Stock No.:
- 809-0745
- Mfr. Part No.:
- 047.20.2222.RS
- Manufacturer:
- Huco
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€27.61
(exc. VAT)
€33.96
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.61 | - |
| 5 - 9 | €26.51 | 3% |
| 10 - 24 | €25.96 | 5% |
| 25 + | €25.38 | 8% |
*price indicative
- RS Stock No.:
- 809-0745
- Mfr. Part No.:
- 047.20.2222.RS
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 48mm | |
| Maximum Speed | 3000rpm | |
| Torque Rating | 1.8Nm | |
| Bore Size A | 6mm | |
| Misalignment - Angular | 15° | |
| Bore Size B | 6mm | |
| Style | Set Screw | |
| Misalignment - Axial | 7.5mm | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | Flex-P | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 48mm | ||
Maximum Speed 3000rpm | ||
Torque Rating 1.8Nm | ||
Bore Size A 6mm | ||
Misalignment - Angular 15° | ||
Bore Size B 6mm | ||
Style Set Screw | ||
Misalignment - Axial 7.5mm | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Series Flex-P | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Overall Diameter 48mm | ||
- COO (Country of Origin):
- GB
Double Loop Couplings
Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.
Huco Double Loop Couplings
Related links
- Huco 48 mm Diameter Coupler 12 mm Bore A, 12 mm Bore B
- Huco 48 mm Diameter Coupler 4 mm Bore A, 4 mm Bore B
- Huco 48 mm Diameter Coupler 10 mm Bore A, 10 mm Bore B
- Huco 48 mm Diameter Coupler 8 mm Bore A, 8 mm Bore B
- Huco 56 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B
- Huco 54 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B
- Huco 27 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B
- Huco 56 mm Diameter Coupler 14 mm Bore A, 14 mm Bore B
