Bulk discount available
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.83 |
| 5 - 9 | €24.36 |
| 10 - 24 | €23.83 |
| 25 + | €23.34 |
*price indicative
- RS Stock No.:
- 810-0707
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Outside Diameter | 44 mm | |
| Torque Rating | 45Nm | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 1mm | |
| Material | Steel | |
| Bore Type | Un-Bored | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Outside Diameter 44 mm | ||
Torque Rating 45Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 1mm | ||
Material Steel | ||
Bore Type Un-Bored | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Barrel Gear Couplings
Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.
Maintenance free
Easy installation
Related links
- KTR Gear Coupling 28mm Bore Coupler
- Huco Oldham Coupling 28mm Bore Coupler
- Rexnord Beam Coupling 28mm Bore Coupler
- KTR Gear Coupling 28mm Bore, 46mm Length Coupler
- RS PRO Gear Coupling 24mm Bore Coupler
- RS PRO Gear Coupling 14mm Bore Coupler
- RS PRO Gear Coupling 19mm Bore Coupler
- Huco Bellows Coupling 28mm Bore, 79mm Length Coupler
