Get a bulk buy discount
Add 5 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.26 | - |
| 5 - 9 | €18.90 | €1.80 |
| 10 - 24 | €18.49 | €7.70 |
| 25 + | €18.10 | €29.00 |
*price indicative
- RS Stock No.:
- 810-0704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 10 → 24 mm | |
| Product Type | Coupler | |
| Bore Diameter | 24mm | |
| Outside Diameter | 36mm | |
| Maximum Speed | 3000rpm | |
| Torque Rating | 20Nm | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 1mm | |
| Material | Steel | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Bore Type | Un-Bored | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 10 → 24 mm | ||
Product Type Coupler | ||
Bore Diameter 24mm | ||
Outside Diameter 36mm | ||
Maximum Speed 3000rpm | ||
Torque Rating 20Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 1mm | ||
Material Steel | ||
Series RS PRO | ||
Standards/Approvals No | ||
Bore Type Un-Bored | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO 36 mm OD Coupler
This barrel gear coupler from RS PRO is designed to provide a maintenance-free way to absorb axial, angular and radial misalignment. This item consists of two fully-machined steel hubs. A coupler sleeve is available separately, which reduces the costs incurred if just one part needs to be replaced.
The two hubs are provided unbored, so you can finish them to your exact requirements. This also ensures that they're fast and easy to fit once you have bored them to the required size. The curved teeth on the coupling hubs let them transmit torque by meshing with the axially parallel involute gear teeth of the sleeve. This gear coupler remains effective up to a maximum speed of 10,500 rpm.
The coupler is designed to work without the need for any lubrication. Its typical uses include connecting your motor to a pump, gearbox or electric actuator.
Features and Benefits
• Barrel gear coupling hub
• Provided unbored for maximum flexibility
• Bore size range of 10 mm to 24 mm
• Outside diameter of 36 mm
• Maximum speed of 10,500 rpm
• Parallel misalignment tolerance of 1 mm
• Angular misalignment tolerance of 2°
• Torque rating of 20 Nm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- KTR 24mm Bore Steel Coupler 24 mm
- SKF 24mm Bore, 24 mm Length Pilot Bore Bore Coupler
- Ruland 24mm Bore Finished with No Keyway Bore, 28.7 mm Length Coupler
- Ruland 24mm Bore, 80 mm Length Flexible Coupling
- Ruland 24mm Bore, 93.3 mm Length Keyed Bore Flexible Coupling
- SKF 24mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 50mm Bore Alloy Steel Coupler 10 GC
- SKF 69mm Bore Alloy Steel Coupler 10 GC
