KTR, 25 mm OD, 50 mm Length Coupler, Steel, Polyamide
- RS Stock No.:
- 869-1685
- Mfr. Part No.:
- BOWEXM14-COMPLETE
- Manufacturer:
- KTR
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€49.72
(exc. VAT)
€61.16
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.72 | - |
| 5 - 9 | €47.74 | 3% |
| 10 + | €46.76 | 5% |
*price indicative
- RS Stock No.:
- 869-1685
- Mfr. Part No.:
- BOWEXM14-COMPLETE
- Manufacturer:
- KTR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KTR | |
| Product Type | Coupler | |
| Length | 50mm | |
| Material | Steel, Polyamide | |
| Series | BoWex | |
| Standards/Approvals | 1994, ATEX, EC directive 94/9/EC dated March 23 | |
| Select all | ||
|---|---|---|
Brand KTR | ||
Product Type Coupler | ||
Length 50mm | ||
Material Steel, Polyamide | ||
Series BoWex | ||
Standards/Approvals 1994, ATEX, EC directive 94/9/EC dated March 23 | ||
- COO (Country of Origin):
- DE
BoWex M Tooth Gear Couplings
BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.
The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.
Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.
BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.
The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.
Features and Benefits
• Double cardanic curved-tooth gear coupling®
• For all applications in the range of machinery and hydraulics
• Maintenance free due to material combination nylon/steel
• Taper and inch bores for hydraulic pumps
• 100° maximum operating temperature
• Absorbs axial, angular and radial misalignment
• Torsionally rigid
• Short shaft distance
Product Application Information
Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).
Note
Hubs are supplied unbored, it is down to the customer to machine to finish, within the couplings parameters.
Warning
BoWex® couplings with attachments that can generate heat, static charge and sparks are not permitted for use in hazardous locations.
