KTR, 58 mm OD, 38mm Bore Steel Coupler 38 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€65.38

(exc. VAT)

€80.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€65.38-
5 - 9€62.764%
10 +€61.485%

*price indicative

RS Stock No.:
869-1724
Mfr. Part No.:
BOWEXM38-HUB-PB
Manufacturer:
KTR
Find similar products by selecting one or more attributes.
Select all

Brand

KTR

Product Type

Coupler

Bore Diameter

38mm

Size

38 mm

Outside Diameter

58mm

Torque Rating

240Nm

Misalignment - Angular

0.6°

Misalignment - Parallel

250μm

Material

Steel

Series

BoWex

Bore Type

Finished with Keyway

Standards/Approvals

EC directive 94/9/EC March 23, 1994, ATEX

COO (Country of Origin):
DE

Bowex M Tooth Gear Coupling Hub


BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.

The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.

Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.

BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.

The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.

Features and Benefits


• Double cardanic curved-tooth gear coupling®

• For all applications in the range of machinery and hydraulics

• Maintenance free due to material combination nylon/steel

• Taper and inch bores for hydraulic pumps

• 100° maximum operating temperature

• Absorbs axial, angular and radial misalignment

• Torsionally rigid

• Short shaft distance

Product Application Information


Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).

Note

Hubs are supplied unbored, it is down to the customer to machine to finish, within the couplings parameters.
Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve.

Approvals

Atex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy