MiniTec Yellow PVC Cover, 2 m Length
- RS Stock No.:
- 835-406
- Mfr. Part No.:
- 22.1074/0-010
- Manufacturer:
- MiniTec
Image representative of range
Subtotal (1 pack of 10 units)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.00 | €2.70 |
*price indicative
- RS Stock No.:
- 835-406
- Mfr. Part No.:
- 22.1074/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Yellow | |
| Length | 2m | |
| Material | PVC | |
| Product System | Profile Assembly System | |
| Series | 22.1074/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Yellow | ||
Length 2m | ||
Material PVC | ||
Product System Profile Assembly System | ||
Series 22.1074/0-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Cover profile enhances structural integrity and aesthetic quality. Designed for efficient installation, it seamlessly accommodates various surface elements, ensuring a secure and professional finish for your applications.
Made from extruded PVC, providing durability and longevity
Zinc yellow colour similar to RAL1018 for enhanced visibility
Weighs only 0.060 kg/m, making handling and installation effortless
Easily mounted with groove inwards or outwards for versatile use
Related links
- MiniTec Orange Polyvinyl Chloride Cover, 2 m Length
- MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- MiniTec Blue Polyvinyl Chloride Cover, 2 m Length
- Bosch Rexroth Yellow Polyvinyl Chloride Cover Strip 2 m Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- MiniTec Transparent Polypropylene Cover, 2 m Length
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
