Bosch Rexroth Grey PP Cover Strip, 8mm Groove Size, 2m Length
- RS Stock No.:
- 267-0739
- Mfr. Part No.:
- 3842548898
- Manufacturer:
- Bosch Rexroth
Price Each**
€5.00
(exc. VAT)
€6.15
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.00 |
**price indicative
- RS Stock No.:
- 267-0739
- Mfr. Part No.:
- 3842548898
- Manufacturer:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey PP Cover Strip 2m Length
- Bosch Rexroth Grey PVC Cover Strip 2m Length
- RS PRO Grey PP Cover Strip 2m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2m Length
- Bosch Rexroth Natural Aluminium Cover Strip 2m Length
- RS PRO Red PP Cover Strip 2m Length
- RS PRO Yellow PP Cover Strip 2m Length
- RS PRO Black PP Cover Strip 2m Length