- RS Stock No.:
- 850-8511
- Manufacturer:
- RS PRO
2 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 10
€101.92
(exc. VAT)
€125.36
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €101.92 | €10.192 |
5 - 9 | €99.88 | €9.988 |
10 - 24 | €97.83 | €9.783 |
25 + | €95.80 | €9.58 |
*price indicative |
- RS Stock No.:
- 850-8511
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cover Strip, Aluminium Alloy, 8 mm Slot, 10 pcs x 2 m
Looking to improve or protect your structure's integrity? Use this RS PRO aluminium alloy cover strip to cover channels and profile faces on your aluminium and other approved profiles.
The cover's aluminium alloy construction makes it lightweight which means it won't add unnecessary strain or weight to your structures and warp assembly alignments. You can be assured that the item is robust and durable and will protect sensitive inlays like wires in profile channels. You can use this cover on projects in your home and workshop to form watertight units that protect electrical connections and cables.
The cover's aluminium alloy construction makes it lightweight which means it won't add unnecessary strain or weight to your structures and warp assembly alignments. You can be assured that the item is robust and durable and will protect sensitive inlays like wires in profile channels. You can use this cover on projects in your home and workshop to form watertight units that protect electrical connections and cables.
Features and Benefits
Fits groove size of 8 mm
Fits strut profile of 40 mm
Length of 2 m
Aluminium alloy material
RS structural system product family
One unit per package
Fits strut profile of 40 mm
Length of 2 m
Aluminium alloy material
RS structural system product family
One unit per package
Specifications
Attribute | Value |
---|---|
Fits Groove Size | 8mm |
Fits Strut Profile | 40 mm |
Length | 2m |
Material | Aluminium Alloy |
Product Family | RS Structural System |
Series | Profile 8 |