Lattice Semiconductor LCMXO2-2000HC-4TG144I Complex Programmable Logic Device MachXO2 111 I/O, 7.24 ns 2112 Labs, In

Subtotal (1 tray of 60 units)*

€962.70

(exc. VAT)

€1,184.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€16.045€962.70

*price indicative

RS Stock No.:
168-4393
Mfr. Part No.:
LCMXO2-2000HC-4TG144I
Manufacturer:
Lattice Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Lattice Semiconductor

Series

MachXO2

Product Type

Complex Programmable Logic Device

Number of User I/Os

111

Maximum Propagation Delay Time

7.24ns

Number of Logic Blocks/Elements

2112

In System Programmability

Yes

Mount Type

Surface

Package Type

TQFP

Minimum Supply Voltage

2.38V

Maximum Operating Temperature

125°C

Pin Count

144

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

3.46V

Individual Output Enable Control

No

Standards/Approvals

No

Length

20mm

Height

1.4mm

Maximum Operating Frequency

140MHz

Re-programmability Support

Yes

Automotive Standard

No

COO (Country of Origin):
MY

MachXO2™ Family, Lattice Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy