Altera EPM240GT100C5N Complex Programmable Logic Device MAX II 192 Cells, 80 I/O, 7.55 ns 24 Labs, In System
- RS Stock No.:
- 169-5511
- Mfr. Part No.:
- EPM240GT100C5N
- Manufacturer:
- Altera
Subtotal (1 tray of 90 units)*
€1,311.12
(exc. VAT)
€1,612.71
(inc. VAT)
- Shipping from 11 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €14.568 | €1,311.12 |
*price indicative
- RS Stock No.:
- 169-5511
- Mfr. Part No.:
- EPM240GT100C5N
- Manufacturer:
- Altera
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Series | MAX II | |
| Product Type | Complex Programmable Logic Device | |
| Number of Macro Cells | 192 | |
| Number of User I/Os | 80 | |
| Maximum Propagation Delay Time | 7.55ns | |
| Number of Logic Blocks/Elements | 24 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Individual Output Enable Control | Yes | |
| Length | 14mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 304MHz | |
| Re-programmability Support | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Series MAX II | ||
Product Type Complex Programmable Logic Device | ||
Number of Macro Cells 192 | ||
Number of User I/Os 80 | ||
Maximum Propagation Delay Time 7.55ns | ||
Number of Logic Blocks/Elements 24 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Individual Output Enable Control Yes | ||
Length 14mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 304MHz | ||
Re-programmability Support Yes | ||
Automotive Standard No | ||
Complex Programmable Logic Devices, Altera
Related links
- Altera Complex Programmable Logic Device MAX II 192 Cells 7.55 ns 24 Labs, In System Programmability 100-Pin
- Altera 5M240ZT100C4N Complex Programmable Logic Device MAX V 192 Cells 7.9 ns 240 Labs, In System
- Altera 5M240ZT100C5N Complex Programmable Logic Device MAX V 192 Cells 7.5 ns 240 Labs, In System
- Altera 5M240ZT144C5N Complex Programmable Logic Device MAX V 192 Cells 17.7 ns 240 Labs, In System
- Altera EPM1270M256C5N Complex Programmable Logic Device MAX II 980 Cells 6.2 ns 1270 Labs, In System
- Altera EPM1270T144I5N Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System
- Altera Complex Programmable Logic Device MAX II 440 Cells 7.1 ns 57 Labs, In System Programmability 144-Pin
- Altera EPM1270T144C5N Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System
