Altera 5M240ZT144C5N Complex Programmable Logic Device MAX V 192 Cells, 114 I/O, 17.7 ns 240 Labs, In System
- RS Stock No.:
- 170-3004
- Mfr. Part No.:
- 5M240ZT144C5N
- Manufacturer:
- Altera
Subtotal (1 tray of 60 units)*
€416.34
(exc. VAT)
€512.10
(inc. VAT)
- Shipping from 11 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €6.939 | €416.34 |
*price indicative
- RS Stock No.:
- 170-3004
- Mfr. Part No.:
- 5M240ZT144C5N
- Manufacturer:
- Altera
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Series | MAX V | |
| Product Type | Complex Programmable Logic Device | |
| Number of Macro Cells | 192 | |
| Number of User I/Os | 114 | |
| Maximum Propagation Delay Time | 17.7ns | |
| Number of Logic Blocks/Elements | 240 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 144 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 1.89V | |
| Individual Output Enable Control | Yes | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Height | 1.4mm | |
| Maximum Operating Frequency | 152MHz | |
| Re-programmability Support | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Series MAX V | ||
Product Type Complex Programmable Logic Device | ||
Number of Macro Cells 192 | ||
Number of User I/Os 114 | ||
Maximum Propagation Delay Time 17.7ns | ||
Number of Logic Blocks/Elements 240 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 144 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 1.89V | ||
Individual Output Enable Control Yes | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Height 1.4mm | ||
Maximum Operating Frequency 152MHz | ||
Re-programmability Support Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
MAX V device CPLD, Altera
Related links
- Altera 5M240ZT144C5N Complex Programmable Logic Device MAX V 192 Cells 17.7 ns 240 Labs, In System
- Altera 5M240ZT100C5N Complex Programmable Logic Device MAX V 192 Cells 7.5 ns 240 Labs, In System
- Altera 5M240ZT100C4N Complex Programmable Logic Device MAX V 192 Cells 7.9 ns 240 Labs, In System
- Altera EPM240GT100C5N Complex Programmable Logic Device MAX II 192 Cells 7.55 ns 24 Labs, In System
- Altera Complex Programmable Logic Device MAX II 192 Cells 7.55 ns 24 Labs, In System Programmability 100-Pin
- Altera 5M160ZT100C4N Complex Programmable Logic Device MAX V 128 Cells 7.9 ns 160 Labs, In System
- Altera Complex Programmable Logic Device MAX II 440 Cells 7.1 ns 57 Labs, In System Programmability 144-Pin
- Altera EPM1270T144I5N Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System
