Altera 5M80ZT100I5N Complex Programmable Logic Device MAX V 64 Cells, 79 I/O, 14 ns 80 Labs, In System Programmability

Subtotal (1 tray of 90 units)*

€319.32

(exc. VAT)

€392.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€3.548€319.32

*price indicative

RS Stock No.:
170-3008
Mfr. Part No.:
5M80ZT100I5N
Manufacturer:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Product Type

Complex Programmable Logic Device

Series

MAX V

Number of Macro Cells

64

Number of User I/Os

79

Maximum Propagation Delay Time

14ns

Number of Logic Blocks/Elements

80

In System Programmability

Yes

Mount Type

Surface

Package Type

TQFP

Minimum Operating Temperature

-40°C

Pin Count

100

Maximum Operating Temperature

100°C

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

1.89V

Individual Output Enable Control

Yes

Standards/Approvals

RoHS

Height

1mm

Length

16mm

Maximum Operating Frequency

152MHz

Re-programmability Support

Yes

Automotive Standard

No

COO (Country of Origin):
US

MAX V device CPLD, Altera


Low-power, and non-volatile CPLD architecture

Instant-on (0.5ms or less) configuration time

Standby current as low as 25μA and fast power-down/reset operation

Fast propagation delay and clock-to-output times

Internal oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy