Microchip ATF750CL-15PU Complex Programmable Logic Device EEPROM 10 Cells, 22 I/O, In System Programmability 24-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-1749
Mfr. Part No.:
ATF750CL-15PU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Complex Programmable Logic Device

Memory Type

EEPROM

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

Yes

Pin Count

24

Package Type

PDIP

Height

4.95 mm

Individual Output Enable Control

Yes

Length

32.13 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Re-programmability Support

Yes

Width

7.11 mm

COO (Country of Origin):
TW
This high-performance CMOS complex programmable logic device (CPLD) uses Atmel's proven electrically erasable technology. It is twice as powerful as most other 24-pin PLDs. Increased product terms, sum terms, flip-flops, and output logic configurations translate into more usable gates. High-speed logic and uniform predictable delays guarantee fast in-system performance.

Features:

3.0V to 5.5V Operating Range

Advanced Low-voltage Electrically-erasable Programmable Logic Device

User-controlled Power-down Pin Option

in-controlled Standby Power (10μA Typical)

Well-suited for Battery Powered Systems

10ns Maximum Propagation Delay

CMOS and TTL Compatible Inputs and Outputs

Latch Feature Hold Inputs to Previous Logic States

Advanced Electrically-erasable Technology

Reprogrammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy