Lattice Semiconductor LC4064V-75TN44C Complex Programmable Logic Device ispMACH EEPROM 64 Cells, 30 I/O, 7.5 ns 36 Labs,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
827-6508
Mfr. Part No.:
LC4064V-75TN44C
Manufacturer:
Lattice Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Lattice Semiconductor

Product Type

Complex Programmable Logic Device

Series

ispMACH

Number of Macro Cells

64

Number of User I/Os

30

Maximum Propagation Delay Time

7.5ns

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

Yes

Mount Type

Surface

Package Type

TQFP

Minimum Supply Voltage

3V

Pin Count

44

Minimum Operating Temperature

0°C

Maximum Operating Temperature

90°C

Maximum Supply Voltage

3.6V

Individual Output Enable Control

Yes

Standards/Approvals

No

Height

1mm

Length

10mm

Maximum Operating Frequency

400MHz

Automotive Standard

AEC-Q100

Re-programmability Support

Yes

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy