Altera 5M40ZM64C5N, CPLD MAX V Flash 32 Cells, 30 I/O, 40 Labs, 14ns, ISP, 64-Pin MBGA
- RS Stock No.:
- 830-3650
- Mfr. Part No.:
- 5M40ZM64C5N
- Manufacturer:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 830-3650
- Mfr. Part No.:
- 5M40ZM64C5N
- Manufacturer:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX V | |
| Number of Macro Cells | 32 | |
| Number of User I/Os | 30 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 40 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | MBGA | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 64 | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay | 14ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 4.5 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 4.5mm | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Propagation Delay Test Condition | 10pF | |
| Re-programmability Support | Yes | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX V | ||
Number of Macro Cells 32 | ||
Number of User I/Os 30 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 40 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type MBGA | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 64 | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay 14ns | ||
Individual Output Enable Control Yes | ||
Dimensions 4.5 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 4.5mm | ||
Maximum Operating Supply Voltage 1.89 V | ||
Propagation Delay Test Condition 10pF | ||
Re-programmability Support Yes | ||
Minimum Operating Supply Voltage 1.71 V | ||
Width 4.5mm | ||
Related links
- Altera 5M40ZM64C5N 30 I/O 14ns 64-Pin MBGA
- Altera 5M160ZE64C4N 54 I/O 7.9ns 64-Pin EQFP
- Altera Complex Programmable Logic Device MAX V 32 Cells 7.9 ns 40 Labs, In System Programmability 64-Pin EQFP
- Altera EPM3032ALC44-10N 34 I/O ISP, 44-Pin PLCC
- Altera EPM3032ATC44-10N 34 I/O ISP, 44-Pin TQFP
- Altera 5M40ZE64C4N Complex Programmable Logic Device MAX V 32 Cells 7.9 ns 40 Labs, In System Programmability
- Altera EPM7064LC44-10 36 I/O ISP, 44-Pin PLCC
- Lattice Semiconductor LC4032V-75TN44C Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 36 Labs,
