Wurth Elektronik 485 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Image representative of range

Get a bulk buy discount

Add 2000 more to save €78.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€282.00

(exc. VAT)

€347.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.282€282.00-
2000 - 4000€0.243€243.00€78.00
5000 +€0.237€237.00€225.00

*price indicative

RS Stock No.:
155-658
Mfr. Part No.:
66110113723
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Product Type

Crimp Terminal

For Use With

485 3248 and 485 3401 Connector Housing

Series

485

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

HE13, HE14, IEC 603-8

Length

16.8mm

Intercom HE13/HE14 Locking Connectors


Locking housings for crimping available in single row

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Standards

HE13,HE14, IEC603-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy