TE Connectivity 2388373 Series Male PCB Connector Contact, 22 AWG Min Solder, 30 AWG Max
- RS Stock No.:
- 283-560
- Mfr. Part No.:
- 2388373-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Temporarily out of stock
- 998 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €4.97 | €0.249 |
| 5 - 9 | €4.57 | €0.229 |
| 10 + | €4.03 | €0.202 |
*price indicative
- RS Stock No.:
- 283-560
- Mfr. Part No.:
- 2388373-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Contact | |
| Gender | Male | |
| For Use With | PCB | |
| Series | 2388373 | |
| Contact Plating | Tin, Nickel | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Contact | ||
Gender Male | ||
For Use With PCB | ||
Series 2388373 | ||
Contact Plating Tin, Nickel | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 30AWG | ||
Minimum Operating Temperature -10°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Tab Terminal designed for efficient battery connections in electronic devices. Its through-hole soldering design ensures secure attachment to PCB making it suitable for various battery connector applications.
Made from copper alloy with nickel and tin plating
Operating temperature is -10 degree C to 80 degree C
RoHS and ELV compliant
Related links
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- TE Connectivity 2388378 Series Male PCB Connector Contact, 22 AWG Min Solder
- TE Connectivity 2388376 Series Male PCB Connector Contact, 22 AWG Min Solder
- TE Connectivity AMP-IN Series Female Crimp Contact 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- 3M 3490 Series Male PCB Connector Contact 26 AWG Max
