TE Connectivity 66741 Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 470-096
- Distrelec Article No.:
- 304-53-114
- Mfr. Part No.:
- 66741-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
€198.83
(exc. VAT)
€244.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.83 | €28.404 |
*price indicative
- RS Stock No.:
- 470-096
- Distrelec Article No.:
- 304-53-114
- Mfr. Part No.:
- 66741-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Current | 35A | |
| Series | 66741 | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Current 35A | ||
Series 66741 | ||
Minimum Wire Size AWG 10AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Exceptional power contact is designed for optimal performance in wire-to-wire applications, utilising a sterling silver contact for enhanced conductivity. Engineered to accommodate wire sizes of 5 - 6 mm², this product excels in reliability, providing consistent power transfer in demanding environments with a temperature range from -55 °C to 125 °C. With a crimp termination method that ensures a secure connection, this power contact is perfect for use with a variety of connector systems, including CPC, G Series, and M Series connectors. Its robust construction features a copper base material and precision plating, promising durability and longevity even in harsh conditions. Ideal for power circuit applications, this contact meets exacting industry standards while offering a hassle-free solution for your electrical projects.
Utilises silver material for superior electrical conductivity
Compatible with various connector systems for versatile applications
Crimp termination provides a reliable and secure fit
Designed to support wire sizes from 5 to 6 mm²
Robust construction suitable for demanding environmental conditions
Operates effectively within a broad temperature range
Low halogen content ensures compliance with environmental regulations
Includes mechanical attachment for added user convenience
Ideal for power circuit applications requiring robust performance
Related links
- TE Connectivity Type XII Series Female Crimp Terminal 10 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 10 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 10 AWG Max
