TE Connectivity AMP Series Female Crimp Contact, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 472-302
- Distrelec Article No.:
- 304-61-093
- Mfr. Part No.:
- 160862-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€500.51
(exc. VAT)
€615.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €500.51 | €0.20 |
*price indicative
- RS Stock No.:
- 472-302
- Distrelec Article No.:
- 304-61-093
- Mfr. Part No.:
- 160862-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Series | AMP | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Series AMP | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Length 16.8mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is designed to deliver reliable and efficient connections for a wide range of applications. Ideal for discrete wiring systems, this receptacle accommodates wire sizes from 1.03 to 2.62 mm², providing impressive versatility. With a robust tab width of 7.92 mm, it ensures a secure fit with compatible terminals. Constructed from phosphor bronze and coated with tin plating, this component guarantees excellent conductivity and durability. Its flag terminal orientation maximises space efficiency in tight configurations, while the dimpled mating retention type enhances connection stability. As a part of the FASTON 312 series, this receptacle is engineered to meet stringent industry standards, ensuring compliance and long-lasting performance.
Constructed from high-quality phosphor bronze for superior conductivity
Designed with a dimple mating retention type for enhanced stability
Capable of handling operating temperatures ranging from -40 to 110 °C
Compatible with UL standards, ensuring safety and reliability
Packaged in strips or reels for convenient application and installation
Low halogen content for reduced environmental impact
Versatile use in various electrical and electronic applications
Offers efficient wire insulation support for robust performance
Related links
- TE Connectivity MATE-N-LOK Series Female Contact 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Power Connector 13 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 13 AWG Max
