TE Connectivity AMPMODU Series Female Crimp Contact, 26 AWG Min Crimp, 26 AWG Max

Subtotal (1 bag of 1200 units)*

€463.82

(exc. VAT)

€570.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€463.82€0.387

*price indicative

RS Stock No.:
473-249
Distrelec Article No.:
304-50-261
Mfr. Part No.:
166310-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Contact

For Use With

Connector

Series

AMPMODU

Current

3A

Minimum Wire Size AWG

26AWG

Contact Plating

Tin Plated

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

COO (Country of Origin):
PL
The TE Connectivity socket contact is engineered for high-performance connectivity, ideal for discrete wire applications. Designed to accommodate wires with sizes ranging from 0.12 to 0.15 mm², it seamlessly integrates with the AMPMODU IV/V series. The product features a reliable termination method that utilises crimping, ensuring strong electrical connections. With a robust operating voltage of 250 VAC and a dielectric withstanding voltage reaching up to 750 V, this component guarantees exceptional durability and performance in a variety of electrical environments. Its tin plating enhances conductivity while providing resistance to corrosion. This socket contact is perfect for projects requiring high reliability and stability across a wide temperature range of -65 to 105 °C. It aligns with stringent industry standards, assuring compliance and safety in various applications.

Compatible with discrete wire types for versatile applications

crafted from phosphor bronze for excellent conductivity

Supports high current ratings for increased performance

Loose piece packaging promotes ease of handling and usage

Low halogen content contributes to environmental safety

Meets rigorous compliance standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy