TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 4500 units)*

€3,211.10

(exc. VAT)

€3,949.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,211.10€0.714

*price indicative

RS Stock No.:
480-602
Distrelec Article No.:
304-51-432
Mfr. Part No.:
1-794406-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Male

For Use With

Wire & Cable

Current

11.2A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Mini-Universal MATE-N-LOK pin contact redefines connectivity in demanding applications. Engineered for performance, this component features a robust gold plating that enhances conductivity while ensuring durability and corrosion resistance. Designed to support up to 11.2 A and withstand operational voltages of 600 VDC, it is ideal for a variety of power applications. Its compatibility with stranded wire types between 20 and 16 AWG, along with a crimp termination method, ensures excellent mechanical stability and connectivity in challenging environments. Operating effectively across a vast temperature range of -55 °C to 105 °C, this pin contact guarantees reliable performance in extreme conditions. This product is a testament to cutting-edge engineering in connector technology, suitable for both industrial and commercial use.

Gold plating ensures superior conductivity and resistance to corrosion

Designed for maximum compatibility with a range of wire sizes

Meets stringent durability standards, making it ideal for harsh environments

Supports high current ratings, optimising power efficiency

Features a crimp termination method that enhances mechanical stability

Allows for flexible usage across various industrial applications

The product boasts compliance with numerous industry standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy