TE Connectivity Ultra-Pod 250 Series Female Crimp Contact, 18 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 1800 units)*

€527.92

(exc. VAT)

€649.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€527.92€0.293

*price indicative

RS Stock No.:
480-663
Distrelec Article No.:
304-59-204
Mfr. Part No.:
1969109-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Stranded Wire

Series

Ultra-Pod 250

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity ultra-pod assembly stands out for its robust design and high-performance capabilities, catering to the needs of modern electrical applications. Engineered with 18-14 AWG wire gauge compatibility, it ensures seamless integration and reliable connections. The product's innovative design prioritises user convenience, making installation effortless while maintaining high operational standards. Adhering to stringent compliance regulations, this assembly guarantees safety and reliability in various operational environments. Beyond its technical specifications, the ultra-pod assembly embodies a commitment to sustainability, conforming to critical EU directives for hazardous substances. This dedication to safety and design excellence positions the ultra-pod assembly as a trustworthy companion for engineers and technicians alike, ensuring optimal performance and longevity in their applications.

Designed for superior compatibility with 18-14 AWG wire gauges

Embodies a commitment to environmental sustainability through compliance with EU directives

Facilitates easy installation to enhance user experience

Crafted to ensure high operational performance in diverse applications

Robust construction that withstands challenging operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy