TE Connectivity 5216 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 482-372
- Distrelec Article No.:
- 304-63-621
- Mfr. Part No.:
- 521601-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€183.76
(exc. VAT)
€226.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €183.76 | €0.204 |
*price indicative
- RS Stock No.:
- 482-372
- Distrelec Article No.:
- 304-63-621
- Mfr. Part No.:
- 521601-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Wire And Cables | |
| Series | 5216 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 23.16mm | |
| Standards/Approvals | UL, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Wire And Cables | ||
Series 5216 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 23.16mm | ||
Standards/Approvals UL, UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle redefines versatility in electrical connectivity, tailored for 18 to 14 AWG wire sizes. With an impressive mate design characterised by a 4.75 mm tab width, this receptacle seamlessly supports diverse application needs. Engineered for high performance, its brass construction with tin plating guarantees both durability and reliability. It is specifically designed to accommodate insulation diameters from 2.79 mm to 3.81 mm, providing robust performance across various environmental conditions. The receptacle operates efficiently within an extensive temperature range of -40 to 150 °C, making it suitable for challenging applications. Featuring fully insulated options, it's built to withstand extensive use without compromising on safety or functionality.
Features an open barrel type for easy wire termination
Offers excellent insulation support to maintain connection integrity
Employs a flag terminal orientation for optimal performance in tight spaces
Meets stringent UL standards for enhanced safety compliance
Available in bulk packaging to support high-volume production needs
Exemplifies low maintenance requirements for long-term usage
Related links
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Low Power Drawer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
