Phoenix Contact CK Series Male Crimp Contact, 10 AWG Min Crimp, 10 AWG Max

Image representative of range

Subtotal (1 pack of 400 units)*

€3,970.44

(exc. VAT)

€4,883.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,970.44€9.926

*price indicative

RS Stock No.:
488-023
Mfr. Part No.:
1556201
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Heavy Duty Connectors

Series

CK

Contact Plating

Silver

Minimum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

10AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN 46235, DIN EN 60352-2

Length

32.5mm

The Phoenix Contact Crimp contact is designed to ensure reliable electrical connectivity in various applications. This premium-grade product combines Advanced engineering with high quality materials, offering a sturdy solution for crimping needs. With a contact diameter of 6 mm, it’s Ideal for users seeking Durable connections in harsh environments. The innovative design allows for efficient installation and prolonged use, accommodating a range of conductor cross-sections while maintaining superior conductivity. This crimp contact further boasts lead free copper alloy construction and a silver-plated surface, making it an environmentally friendly choice that meets rigorous standards.

Ensures reliable connectivity with a robust design

Utilizes high quality materials to enhance durability

Accommodates a variety of conductor sizes for flexible applications

Lead free construction supports environmental regulations

Silver plating improves conductivity for optimal performance

Suitable for both rigid and flexible conductors

Related links