Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 507-678
- Distrelec Article No.:
- 304-62-177
- Mfr. Part No.:
- 39-00-0076
- Manufacturer:
- Molex
Subtotal (1 pack of 1000 units)*
€223.99
(exc. VAT)
€275.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.99 | €0.224 |
*price indicative
- RS Stock No.:
- 507-678
- Distrelec Article No.:
- 304-62-177
- Mfr. Part No.:
- 39-00-0076
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 5559 Mini-Fit Jr. Plug Housings | |
| Series | 5558 | |
| Current | 9A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 5559 Mini-Fit Jr. Plug Housings | ||
Series 5558 | ||
Current 9A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU 2015/863 | ||
The TE Connectivity Mini-Fit Male Crimp Terminal is expertly engineered to deliver unparalleled performance in power and wire-to-wire applications. Designed with a robust brass construction, it features gold plating for superior conductivity and reliability. This terminal caters to wire sizes ranging from 24 to 18 AWG, ensuring a versatile fit for various project needs. Additionally, the product maintains stringent compliance with environmental standards, showcasing its commitment to sustainability without compromising on quality. Packaged conveniently in bags, this terminal is the ideal choice for both professional and DIY enthusiasts seeking efficiency and durability in electrical connections.
Robust brass construction ensures long-lasting durability
Gold plating enhances electrical conductivity for reliable performance
Lead-free design aligns with environmental regulations
Compatible with wire sizes from 24 to 18 AWG for versatile applications
Delivers up to 9--0A current capacity for efficient power transfer
