Phoenix Contact SM-20KP005 Series Male Crimp Contact, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 610-108
- Mfr. Part No.:
- 1605736
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€116.09
(exc. VAT)
€142.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.09 | €2.322 |
*price indicative
- RS Stock No.:
- 610-108
- Mfr. Part No.:
- 1605736
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | SM-20KP005 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series SM-20KP005 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to meet the highest demands of connectivity in various applications. Crafted from high quality materials, it assures reliable performance and longevity. Its pin configuration and precision engineering ensure a secure crimp connection, enhancing both vibration and temperature resistance. Ideal for use in demanding industrial environments, this product promotes efficiency by minimising contact resistance and facilitating easy monitoring during production.
Facilitates easy production monitoring to maintain quality control
Compatible with a range of crimping tools for added versatility
Nickel plated contact surface enhances corrosion resistance
Incorporates low contact resistance for superior performance
Related links
- Phoenix Contact 1603 Series Male Crimp Contact 16 AWG Max
- Molex 3545 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 16 AWG Max
- Molex 3542 Series Female Crimp Contact 16 AWG Max
- TE Connectivity AMP/DUAC Series Female Contact 16 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
