binder 696 Series Male Crimp Contact, 28 AWG Min Crimp, 14 AWG Max

Image representative of range

Subtotal (1 pack of 100 units)*

€365.59

(exc. VAT)

€449.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€365.59€3.656

*price indicative

RS Stock No.:
761-697
Mfr. Part No.:
61-1313-139
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Gender

Male

Product Type

Crimp Contact

For Use With

For use with HEC Series 696 Female Housings

Series

696

Minimum Wire Size AWG

28AWG

Contact Plating

Silver

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Termination Type

Crimp

COO (Country of Origin):
DE
The Binder crimp contact is a reliable socket connector designed for efficient electrical connections in various applications. With a focus on precision and durability, it caters to the needs of both professionals and hobbyists.

Connector design features a crimp contact for enhanced security

Version includes a socket contact for versatile connectivity

Connection cross-section accommodates up to 2.50 mm² for optimal performance

Lightweight at 3.02 grams, ensuring ease of installation

Manufactured from CuZn (brass) for excellent conductivity

Ag (silver) plating enhances corrosion resistance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy