TE Connectivity Dynamic 7000 Series Female Contactor Connector, 0 AWG Min Crimp, 6 AWG Max
- RS Stock No.:
- 787-512
- Mfr. Part No.:
- 1871132-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€182.15
(exc. VAT)
€224.04
(inc. VAT)
New product - Preorder today
- Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €182.15 | €18.215 |
*price indicative
- RS Stock No.:
- 787-512
- Mfr. Part No.:
- 1871132-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Female | |
| For Use With | Connector | |
| Series | Dynamic 7000 | |
| Current | 65A | |
| Minimum Wire Size AWG | 0AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 6AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Female | ||
For Use With Connector | ||
Series Dynamic 7000 | ||
Current 65A | ||
Minimum Wire Size AWG 0AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 6AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 33mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector provides robust connections for various industrial applications, ensuring reliability under challenging conditions. Designed to accommodate a broad range of wire sizes, it facilitates seamless integration within your systems.
Supports wire ranges from 22 to 26 AWG for versatility
Withstands up to 650V for dependable performance
Compact pitch of 4.5mm for space efficiency
Accommodates up to three rows, enhancing connectivity options
Related links
- TE Connectivity Dynamic Series Series Male Contactor Connector 6 AWG Max
- TE Connectivity Dynamic 7000 Series Male Contactor Connector 10 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 20 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity Dynamic 4000 Series Male Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 14 AWG Max
