TE Connectivity 2367818-1 Series Female Crimp Contact, 30 AWG Min Wire, 28 AWG Max
- RS Stock No.:
- 796-865
- Mfr. Part No.:
- 2367818-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€263.45
(exc. VAT)
€324.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €263.45 | €0.263 |
*price indicative
- RS Stock No.:
- 796-865
- Mfr. Part No.:
- 2367818-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire | |
| Current | 8.6A | |
| Series | 2367818-1 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire | ||
Current 8.6A | ||
Series 2367818-1 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Termination Type Wire | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector is a Compact wire-to-wire solution is designed for efficient connectivity in confined spaces, optimising space utilisation while ensuring reliability in demanding applications.
Compact design promotes increased connectivity in limited spaces
Enhanced reliability with audible locking confirmation for secure connections
Streamlined crimping process expedites installation and reduces downtime
Low breakage risk due to interference in confined environments
Related links
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- JST ZE Series Female Crimp Contact 28 AWG Max
- Molex Crimp Contact 28 AWG Max
- Hirose DF62W Series Male Crimp Contact 28 AWG Max
- TE Connectivity 23671 Series Male Crimp Contact 30 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 50394 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
