Amphenol Industrial Tru-Loc Series Female Crimp Contact, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 870-421
- Mfr. Part No.:
- C10-738774-201
- Manufacturer:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.63
(exc. VAT)
€2.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1.63 | €0.163 |
| 5 - 9 | €1.50 | €0.15 |
| 10 + | €1.36 | €0.136 |
*price indicative
- RS Stock No.:
- 870-421
- Mfr. Part No.:
- C10-738774-201
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Amphenol APC Series Circular Connectors | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Amphenol APC Series Circular Connectors | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Floating Mate Connector is a reliable solution is designed for high-performance power and signal interconnections in demanding environments. This connector series ensures safety and efficiency in various industrial applications.
Utilises RADSOK technology for superior current capacity
Offers up to 120 A max power contact rating
Features integral guide pins to facilitate blind mating
Complies with UL 94 V-0 flammability standards
Supports a wide operating temperature range from -40 to +125 °C
Guarantees durability with 100 mating cycles
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
