HARTING Han C Series Male Crimp Contact, 10 AWG Min Crimp Terminal, 10 AWG Max

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.15

(exc. VAT)

€8.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€7.15€3.575-
10 - 24€6.59€3.2957%
25 +€5.94€2.9716%

*price indicative

RS Stock No.:
917-606
Mfr. Part No.:
09320006108
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Male

For Use With

Han C Industrial Connectors

Current

40A

Series

Han C

Contact Plating

Silver Plated

Minimum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

1mΩ

Termination Type

Crimp Terminal

Standards/Approvals

IEC 60664‑1

Length

9.5mm

COO (Country of Origin):
DE
The HARTING Han C Series Male Crimp Contact designed for heavy-duty industrial power connectors. This high-quality turned pin is manufactured from a silver-plated copper alloy for excellent conductivity.

Male pin contact gender

Crimp termination method

Conductor cross-section of 6 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy