TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 135-4510
- Mfr. Part No.:
- 163307-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€242.00
(exc. VAT)
€298.00
(inc. VAT)
In Stock
- 7,000 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.242 | €242.00 |
*price indicative
- RS Stock No.:
- 135-4510
- Mfr. Part No.:
- 163307-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 3A | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 13AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 3A | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 13AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no Sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
TE Connectivity Commercial MATE-N-LOK Range
Note
For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Related links
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Power Connector 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contact 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
