TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 135-8461
- Mfr. Part No.:
- 61314-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
€5,915.00
(exc. VAT)
€7,273.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 + | €0.845 | €5,915.00 |
*price indicative
- RS Stock No.:
- 135-8461
- Mfr. Part No.:
- 61314-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 10A | |
| Series | Commercial MATE-N-LOK | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 18.42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 10A | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 18.42mm | ||
- COO (Country of Origin):
- US
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no Sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
TE Connectivity Commercial MATE-N-LOK Range
Note
For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Related links
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
