TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 6000 units)*

€960.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +€0.16€960.00

*price indicative

RS Stock No.:
161-5256
Mfr. Part No.:
1827571-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Dynamic 1000 Connector Housing

Current

5A

Series

Dynamic 1000

Contact Plating

Gold

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.4mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

7.9mm

COO (Country of Origin):
CN
The Dynamic 1000 crimp receptacle contacts have an anti-overstress structure design that helps to provide a reliable and robust contact spring. The box shape design of the receptacle contact helps to prevent damage to the contact beam. Three points of contact on the D-1000 crimp receptacle contacts ensure a highly reliable electrical contact. These Dynamic 1000 crimp contacts also feature a low insertion force for ease of mating and unmating

Anti-overstress structure for a reliable and robust contact spring

Box shape design to prevent contact beam damage

Three points of contact for high electrical reliability

Low insertion force for ease of assembly

TE Connectivity Dynamic 1000 Crimp Contacts


The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits


• Twist resistant box shape design;• Three points of contact for reliable electrical performance;• Manufactured from a high conductivity material to support current rating

• Gold plated versions for high reliability

• Wire range of wire sizes from 30 AWG to 18 AWG

• For use across all Dynamic 1000 connector housing ranges

Product Application Information


The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies

TE Connectivity Dynamic 1000 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy