TE Connectivity AMPMODU Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 7000 units)*

€2,779.00

(exc. VAT)

€3,416.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7000 +€0.397€2,779.00

*price indicative

RS Stock No.:
161-5646
Mfr. Part No.:
5-87124-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU Locking Clip Housing

Series

AMPMODU

Current

3A

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.4mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

16mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

18.59mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity AMPMODU Locking Clip Crimp Contacts


AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect. These locking clip wire crimp contacts have insulation support, stainless steel springs and 3 plating options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy