- RS Stock No.:
- 161-7999
- Mfr. Part No.:
- 39-00-0021
- Manufacturer:
- Molex
55000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.081
(exc. VAT)
€0.10
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.081 | €405.00 |
*price indicative |
- RS Stock No.:
- 161-7999
- Mfr. Part No.:
- 39-00-0021
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
• Networking
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | SPOX Connector Housing |
Series | SPOX |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.8mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 24AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |
Series Number | 5194 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 161-7999
- Mfr. Part No.:
- 39-00-0021
- Manufacturer:
- Molex