TE Connectivity AMPMODU MOD II Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 163-9428
- Distrelec Article No.:
- 304-52-630
- Mfr. Part No.:
- 182207-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€57.50
(exc. VAT)
€70.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.115 | €57.50 |
*price indicative
- RS Stock No.:
- 163-9428
- Distrelec Article No.:
- 304-52-630
- Mfr. Part No.:
- 182207-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD II Connector Housing | |
| Series | AMPMODU MOD II | |
| Current | 3A | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.04mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD II Connector Housing | ||
Series AMPMODU MOD II | ||
Current 3A | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.04mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Length 18.8mm | ||
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 1903111 Series Male Crimp Terminal 28 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 28 AWG Max
