- RS Stock No.:
- 164-0757
- Mfr. Part No.:
- 2058302-1
- Manufacturer:
- TE Connectivity
95000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.086
(exc. VAT)
€0.106
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.086 | €430.00 |
*price indicative |
- RS Stock No.:
- 164-0757
- Mfr. Part No.:
- 2058302-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Contacts
For suitable housings see, for example, stock no. 686-0877
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Hermaphroditic Blade and Receptacle Connector Housing |
Series | Hermaphroditic |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 18AWG |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 164-0757
- Mfr. Part No.:
- 2058302-1
- Manufacturer:
- TE Connectivity