TE Connectivity Junior Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 164-0898
- Mfr. Part No.:
- 927779-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€278.00
(exc. VAT)
€342.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.278 | €278.00 |
*price indicative
- RS Stock No.:
- 164-0898
- Mfr. Part No.:
- 927779-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Current | 30A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Current 30A | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Length 21mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
Related links
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
