TE Connectivity Dynamic 1000 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 165-0862
- Distrelec Article No.:
- 304-52-670
- Mfr. Part No.:
- 1871745-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 24000 units)*
€3,312.00
(exc. VAT)
€4,080.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24000 + | €0.138 | €3,312.00 |
*price indicative
- RS Stock No.:
- 165-0862
- Distrelec Article No.:
- 304-52-670
- Mfr. Part No.:
- 1871745-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Dynamic 1000 Connector Housing | |
| Current | 5A | |
| Series | Dynamic 1000 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 8.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Dynamic 1000 Connector Housing | ||
Current 5A | ||
Series Dynamic 1000 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 8.6mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Dynamic 1000 crimp receptacle contacts have an anti-overstress structure design that helps to provide a reliable and robust contact spring. The box shape design of the receptacle contact helps to prevent damage to the contact beam. Three points of contact on the D-1000 crimp receptacle contacts ensure a highly reliable electrical contact. These Dynamic 1000 crimp contacts also feature a low insertion force for ease of mating and unmating
Anti-overstress structure for a reliable and robust contact spring
Box shape design to prevent contact beam damage
Three points of contact for high electrical reliability
Low insertion force for ease of assembly
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design;• Three points of contact for reliable electrical performance;• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies
TE Connectivity Dynamic 1000 Series
Related links
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
