Hirose FX15 Series Male Crimp Terminal, 32 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 166-4932
- Mfr. Part No.:
- FX15-3032PCFB
- Manufacturer:
- Hirose
Subtotal (1 reel of 20000 units)*
€440.00
(exc. VAT)
€540.00
(inc. VAT)
In Stock
- Plus 20,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | €0.022 | €440.00 |
*price indicative
- RS Stock No.:
- 166-4932
- Mfr. Part No.:
- FX15-3032PCFB
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | FX15 Connector Housing | |
| Current | 500mA | |
| Series | FX15 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 60mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With FX15 Connector Housing | ||
Current 500mA | ||
Series FX15 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 60mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Plug crimp contacts
Applicable wire size AWG32-30
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Related links
- Hirose FX15 Series Male Crimp Terminal 30 AWG Max
- Hirose DF20 Series Female Crimp Terminal 30 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Molex 504052 Series Female Crimp Terminal 30 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
