TE Connectivity 170363 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-2803
- Mfr. Part No.:
- 170363-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 1000 more to save 30%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€23.60
(exc. VAT)
€29.00
(inc. VAT)
In Stock
- 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.236 | €23.60 | - |
| 1000 - 2400 | €0.163 | €16.30 | 30% |
| 2500 + | €0.148 | €14.80 | 37% |
*price indicative
- RS Stock No.:
- 170-2803
- Mfr. Part No.:
- 170363-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 7A | |
| Series | 170363 | |
| Minimum Wire Size mm² | 0.12mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 16.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 7A | ||
Series 170363 | ||
Minimum Wire Size mm² 0.12mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 16.75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The TE Connectivity mini universal male crimp Terminal has a operating voltage (Max) of 600V and is used for Mini-Universal MATE-N-LOK connector housing.
Phosphor bronze contact base material
open barrel
Temperature ranges between -20°C to 105°C
Pre-tin contact mating area plating material
Wire size: 0.12mm²-0.35mm²
Connector & contact terminates to : wire & cable
Wire-to-Wire Connector System
pin type contact
7A (Max.) contact current rating
Related links
- TE Connectivity 170363 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity 2398997 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
