TE Connectivity EI Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Subtotal (1 reel of 100 units)*

€8.60

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
100 +€0.086€8.60

*price indicative

RS Stock No.:
170-2805
Mfr. Part No.:
170263-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Economy Interconnect Connector Housing

Series

EI

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.15mm²

Maximum Contact Resistance

500mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

COO (Country of Origin):
SG
The TE Connectivity EI female crimp Terminal has a operating voltage of 250V and is used with Mini-Universal MATE-N-LOK connector housing.

Brass contact base material

Temperature ranges between -20°C to 105°C

Not sealable

Pre-tin contact mating area plating material

Wire size: 0.05mm²-0.15mm²

Connector & contact terminates To : wire & cable

Wire-to-Board, Wire-to-Wire Connector System

socket contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy