Molex 4809 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-7129
- Mfr. Part No.:
- 97-00-0001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7129
- Mfr. Part No.:
- 97-00-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | KK 254 Connector Housing | |
| Current | 3A | |
| Series | 4809 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With KK 254 Connector Housing | ||
Current 3A | ||
Series 4809 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
Molex KK Female Crimp Terminal Contact
Out of Molexs product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molexs KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.
Features
Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:
Note
For Extracton Tool see 663-4246
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
