TE Connectivity Type II Series Female Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 173-5434
- Mfr. Part No.:
- 201580-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€2,966.00
(exc. VAT)
€3,648.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | €2.966 | €2,966.00 |
*price indicative
- RS Stock No.:
- 173-5434
- Mfr. Part No.:
- 201580-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | CPC, G Series and M Series Connector Housings | |
Series | Type II | |
Minimum Wire Size mm² | 0.2mm² | |
Maximum Wire Size mm² | 0.6mm² | |
Termination Method | Crimp | |
Contact Plating | Gold | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 20AWG | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type II | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Related links
- TE Connectivity Type II Series Female Crimp Terminal 20AWG Max
- TE Connectivity Type II Series Female Crimp Terminal 16AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 20AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Female Crimp Terminal 20AWG Max
- TE Connectivity Type III+ Series Male Crimp Terminal 20AWG Max
- TE Connectivity Type III+ Series Female Crimp Terminal 20AWG Max
- TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal 20AWG Max
- TE Connectivity AMP Type III Series Female Crimp Terminal 20AWG Max